
* Images are for reference only
PHE450KF7220JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE450KF7220JR06L2
- JLCPCB Part #
- C3787940
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 2.2uF 250V、400V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4831
200+
$0.9620
500+
$0.9282
1000+
$0.9104
Welcome back, may I help you?