
* Images are for reference only
PHE448RB5100JR06
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE448RB5100JR06
- JLCPCB Part #
- C3810126
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 10nF 650V、1.6kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.3014
10+
$3.2309
30+
$3.1844
100+
$3.1364
Related Products
Welcome back, may I help you?