
* Images are for reference only
PHE426MK4330JR17T0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE426MK4330JR17T0
- JLCPCB Part #
- C7026290
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 250V、630V 3.3nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3787
200+
$0.1512
500+
$0.1460
1000+
$0.1436
Related Products
Welcome back, may I help you?