
* Images are for reference only
PHE426HD7150JR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE426HD7150JR06L2
- JLCPCB Part #
- C5845230
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 1.5uF 160V、250V ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 308
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.4782
10+
$5.3653
30+
$5.2911
100+
$5.2153
Welcome back, may I help you?