
* Images are for reference only
PHA225MLP3560QE1
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHA225MLP3560QE1
- JLCPCB Part #
- C6147308
- Package
- Plugin,D18.2xL34.7mm
- Description
- -10%~+30% -40℃~+125℃ 3000hrs@125℃ 560uF 63V 6mΩ 8.18A@100Hz Mixture Plugin,D18.2xL34.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1355
220+
$3.2468
550+
$3.1373
990+
$3.0841
Welcome back, may I help you?