
* Images are for reference only
PES227MKP4110QE4
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PES227MKP4110QE4
- JLCPCB Part #
- C3828854
- Package
- SMD,43x18mm
- Description
- -10%~+30% -40℃~+125℃ 1100uF 15.496A@100kHz 17.7mm 6300hrs@125℃ 63V 76mΩ@100Hz SMD,43x18mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$8.1804
10+
$7.9753
30+
$7.8396
100+
$7.7024
Welcome back, may I help you?