
* Images are for reference only
PEH228HMP4530QE4
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PEH228HMP4530QE4
- JLCPCB Part #
- C5828070
- Package
- Plugin,D20.2xL36.7mm
- Description
- -10%~+30% -40℃~+150℃ 15.24mm 20.2mm 2000hrs@150℃ 25V 25mΩ@100Hz 3.115A@100Hz 36.7mm 5300uF Plugin,D20.2xL36.7mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5997
288+
$6.6241
576+
$6.4034
864+
$6.2938
Welcome back, may I help you?