This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PEG130ML4180QL1

Extended
Manufacturer
KEMET
MFR.Part #
PEG130ML4180QL1
JLCPCB Part #
C3307966
Package
Plugin,D20xL46mm
Description
-10%~+30% -40℃~+105℃ 1.65A@100Hz 1800uF 37000hrs@105℃ 51mΩ@100Hz 63V 插件,D20xL46mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4135
200+ $1.7083
500+ $1.6487
1000+ $1.6180

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons