This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P409QM473M275AH470

Extended
Manufacturer
KEMET
MFR.Part #
P409QM473M275AH470
JLCPCB Part #
C5823497
Package
Plugin,18.5x7.3mm
Description
-40℃~+85℃ 1 1 275V 47nF 47Ω Plugin,18.5x7.3mm EMI/RFI Filters (LC, RC Networks) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0158
200+ $0.8057
400+ $0.7783
800+ $0.7654
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons