This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPXV1D1770L330

Extended
Manufacturer
KEMET
MFR.Part #
MPXV1D1770L330
JLCPCB Part #
C17635275
Package
SMD,17x17mm
Description
12A 33uH 47.3mΩ 7.5A AEC-Q200 ±20% SMD,17x17mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6847
200+ $2.2688
500+ $2.1930
1000+ $2.1560
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons