
* Images are for reference only
MPXV1D0840LR47
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPXV1D0840LR47
- JLCPCB Part #
- C17291347
- Package
- SMD,8x8mm
- Description
- 2.7mΩ 25.8A 38A 470nH AEC-Q200 ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8373
200+
$0.3340
500+
$0.3227
1000+
$0.3178
Related Products
Welcome back, may I help you?