
* Images are for reference only
MPXV1D0624LR47
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPXV1D0624LR47
- JLCPCB Part #
- C17594977
- Package
- SMD,7x6.5mm
- Description
- 15.4A 20A 470nH 5.2mΩ AEC-Q200 ±20% SMD,7x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7953
200+
$0.3178
500+
$0.3082
1500+
$0.3017
Related Products
Welcome back, may I help you?