
* Images are for reference only
MPXV1D0520L6R8
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPXV1D0520L6R8
- JLCPCB Part #
- C17264906
- Package
- SMD,5x5mm
- Description
- 130.5mΩ 2.9A 4A 6.8uH AEC-Q200 ±20% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7469
200+
$0.2988
500+
$0.2891
1000+
$0.2843
Related Products
Welcome back, may I help you?