This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPX1D0520LR47

Extended
Manufacturer
KEMET
MFR.Part #
MPX1D0520LR47
JLCPCB Part #
C5799852
Package
SMD,5.3x5mm
Description
12A 14A 470nH 7.8mΩ ±20% SMD,5.3x5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4181
200+ $0.5670
500+ $0.5476
1000+ $0.5379
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons