
* Images are for reference only
MPLCH0740L4R7
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPLCH0740L4R7
- JLCPCB Part #
- C5799603
- Package
- SMD,7.8x6.7mm
- Description
- 33mΩ 4.7uH 5.8A 6.5A ±20% SMD,7.8x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1668
200+
$0.4664
500+
$0.4503
1000+
$0.4422
Related Products
Welcome back, may I help you?