
* Images are for reference only
MPGV1D1054L3R3
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPGV1D1054L3R3
- JLCPCB Part #
- C17368024
- Package
- SMD,10.8x10mm
- Description
- 14.5A 23A 3.3uH 8.3mΩ AEC-Q200 ±20% SMD,10.8x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9949
200+
$0.3974
500+
$0.3844
1000+
$0.3780
Related Products
Welcome back, may I help you?