This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPEV1D1040L100

Extended
Manufacturer
KEMET
MFR.Part #
MPEV1D1040L100
JLCPCB Part #
C17470515
Package
SMD,10.8x10mm
Description
10.5A 10uH 34.1mΩ 7A AEC-Q200 ±20% SMD,10.8x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $1.1631
10+ $1.1341
30+ $1.1147
100+ $1.0954

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons