
* Images are for reference only
MPEV1D0630L220
Extended
- Manufacturer
- KEMET
- MFR.Part #
- MPEV1D0630L220
- JLCPCB Part #
- C7465122
- Package
- IND-SMD_L7.0-W6.5
- Description
- 162mΩ 2.7A 22uH 3.5A AEC-Q200 Magnetic Shielded Inductor ±20% IND-SMD_L7.0-W6.5 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5063
10+
$1.4741
30+
$1.4531
100+
$1.4306
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?