* Images are for reference only
M551B568K010AA
- Manufacturer
- KEMET
- MFR.Part #
- M551B568K010AA
- JLCPCB Part #
- C5104820
- Package
- -
- Description
- 5600uF 10V 15mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
M551B568K010AA technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part M551B568K010AA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
M551B568K010AA symbol, PCB footprint from the free EasyEDA PCB design tool.
M551B568K010AA datasheets or manufacturer documentation.
Datasheet: M551B568K010AA Datasheet (PDF)
Minimum: 1
Full Reel: 8
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing