* Images are for reference only
M550B257M100BG
- Manufacturer
- KEMET
- MFR.Part #
- M550B257M100BG
- JLCPCB Part #
- C5104694
- Package
- -
- Description
- 250uF 100V 30mΩ@100kHz ±20% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
M550B257M100BG technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part M550B257M100BG for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
M550B257M100BG symbol, PCB footprint from the free EasyEDA PCB design tool.
M550B257M100BG datasheets or manufacturer documentation.
Datasheet: M550B257M100BG Datasheet (PDF)
Minimum: 1
Full Reel: 8
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing