
* Images are for reference only
M39014/01-1514
Extended
- Manufacturer
- KEMET
- MFR.Part #
- M39014/01-1514
- JLCPCB Part #
- C2433163
- Package
- Plugin,P=5.08mm
- Description
- 100nF 5.08mm 50V ±20% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5011
200+
$0.5815
500+
$0.5605
1000+
$0.5509
Welcome back, may I help you?