This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M39003/01-7111

Extended
Manufacturer
KEMET
MFR.Part #
M39003/01-7111
JLCPCB Part #
C1651664
Package
Plugin,D7.3xL20.9mm
Description
-55℃~+125℃ 1.3Ω 22uF 35V ±10% 插件,D7.3xL20.9mm Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.0237
200+ $8.9107
500+ $8.5974
1000+ $8.4423
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons