
* Images are for reference only
M39003/01-2596
Extended
- Manufacturer
- KEMET
- MFR.Part #
- M39003/01-2596
- JLCPCB Part #
- C1651627
- Package
- Plugin,D3.4xL10.7mm
- Description
- -55℃~+125℃ 1uF 50V 8Ω ±10% 插件,D3.4xL10.7mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4984
200+
$0.9672
500+
$0.9335
1000+
$0.9174
Welcome back, may I help you?