This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDEMF3150JA5N00

Extended
Manufacturer
KEMET
MFR.Part #
LDEMF3150JA5N00
JLCPCB Part #
C3779064
Package
SMD,7.6x10.2mm
Description
-55℃~+125℃ 150nF 400V Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,7.6x10.2mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0029
200+ $0.7751
500+ $0.7477
1250+ $0.7348
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons