This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDECC2680KA5N00

Extended
Manufacturer
KEMET
MFR.Part #
LDECC2680KA5N00
JLCPCB Part #
C3774225
Package
1812
Description
-55℃~+125℃ 50V 68nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% 1812 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4688
200+ $0.1815
500+ $0.1751
1000+ $0.1719
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons