
* Images are for reference only
LDECB2330JA0N00
Extended
- Manufacturer
- KEMET
- MFR.Part #
- LDECB2330JA0N00
- JLCPCB Part #
- C3770171
- Package
- 1210
- Description
- -55℃~+125℃ 33nF 50V Metallized Polyester、Metallized Polyethylene Naphthalate ±5% 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5493
200+
$0.2137
500+
$0.2056
1000+
$0.2024
Welcome back, may I help you?