
* Images are for reference only
LDBCB2150JC5N0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- LDBCB2150JC5N0
- JLCPCB Part #
- C3767978
- Package
- 1210
- Description
- -55℃~+125℃ 15nF 50V Metallized PPS ±5% 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3649
200+
$0.1412
500+
$0.1364
1000+
$0.1338
Welcome back, may I help you?