
* Images are for reference only
LDBCA1680JC5N0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- LDBCA1680JC5N0
- JLCPCB Part #
- C3770190
- Package
- 1206
- Description
- -55℃~+125℃ 50V 6.8nF Metallized PPS ±5% 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2574
200+
$0.0996
500+
$0.0962
1000+
$0.0945
Welcome back, may I help you?