
* Images are for reference only
L0806B820JSWST
Extended
- Manufacturer
- KEMET
- MFR.Part #
- L0806B820JSWST
- JLCPCB Part #
- C7214961
- Package
- 0806
- Description
- 7.7Ω 82uH 85mA ±5% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2649
1000+
$0.1058
2500+
$0.1023
5000+
$0.1005
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?