
* Images are for reference only
L0806B4R7JSWST
Extended
- Manufacturer
- KEMET
- MFR.Part #
- L0806B4R7JSWST
- JLCPCB Part #
- C2042996
- Package
- 0806
- Description
- 270mA 4.7uH 780mΩ ±5% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0930
2000+
$0.0360
4000+
$0.0347
8000+
$0.0341
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?