
* Images are for reference only
L0805C470MDWIT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- L0805C470MDWIT
- JLCPCB Part #
- C1330776
- Package
- 0805
- Description
- 120mA 47uH 5.8Ω ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1306
1000+
$0.0507
2500+
$0.0489
5000+
$0.0479
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?