
* Images are for reference only
JSNEK5250KB6L0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- JSNEK5250KB6L0
- JLCPCB Part #
- C3776177
- Package
- SMD,21.5x17.3mm
- Description
- -55℃~+125℃ 100V 25uF Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±10% SMD,21.5x17.3mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 308
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3140
308+
$6.3134
616+
$6.0921
924+
$5.9823
Welcome back, may I help you?