
* Images are for reference only
ESH107M100AL3AA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ESH107M100AL3AA
- JLCPCB Part #
- C1019567
- Package
- Plugin
- Description
- -40℃~+105℃ 100V 100uF 13mm 2000hrs@105℃ 385mA@120Hz 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2500
10+
$1.0470
30+
$0.9343
100+
$0.8086
500+
$0.7523
1000+
$0.7281
Welcome back, may I help you?