
* Images are for reference only
EDK336M100A9PAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDK336M100A9PAA
- JLCPCB Part #
- C3828870
- Package
- SMD,D10xL10.5mm
- Description
- -40℃~+85℃ 10.5mm 100V 10mm 2000hrs@85℃ 33uF 90mA@120Hz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2466
200+
$0.0954
500+
$0.0921
1000+
$0.0904
Related Products
Welcome back, may I help you?