This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDK336M016S9DAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK336M016S9DAA
JLCPCB Part #
C2164933
Package
SMD,D5xL5.4mm
Description
-40℃~+85℃ 16V 2000hrs@85℃ 33uF 45mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 154

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0584
200+ $0.0225
500+ $0.0219
1000+ $0.0214

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons