
* Images are for reference only
EDK227M050S9PAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDK227M050S9PAA
- JLCPCB Part #
- C1952633
- Package
- SMD,D10xL10.2mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 220uF 300mA@120Hz 50V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3422
200+
$0.1324
500+
$0.1277
1000+
$0.1255
Related Products
Welcome back, may I help you?