
* Images are for reference only
EDK226M050S9HAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDK226M050S9HAA
- JLCPCB Part #
- C1952659
- Package
- SMD,D6.3xL8mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 22uF 50V 6.3mm 8mm 90mA@120Hz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1258
200+
$0.0487
500+
$0.0470
1000+
$0.0462
Welcome back, may I help you?