
* Images are for reference only
EDK106M063S9GAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDK106M063S9GAA
- JLCPCB Part #
- C1984900
- Package
- SMD,D6.3xL5.7mm
- Description
- -40℃~+85℃ 10uF 2000hrs@85℃ 20mA@120Hz 5.65mm 6.3mm 63V ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.3061
10+
$0.2997
30+
$0.2948
100+
$0.2916
Related Products
Welcome back, may I help you?