This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDK106M050S9DAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK106M050S9DAA
JLCPCB Part #
C2165020
Package
SMD,D5xL5.65mm
Description
-40℃~+85℃ 10uF 2000hrs@85℃ 27mA@120Hz 5.65mm 50V 5mm ±20% SMD,D5xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 143

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0628
200+ $0.0244
500+ $0.0234
1000+ $0.0231
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons