
* Images are for reference only
EDH225M050S9BAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDH225M050S9BAA
- JLCPCB Part #
- C3828995
- Package
- SMD,D4xL5.65mm
- Description
- -40℃~+105℃ 16mA@120Hz 2.2uF 2000hrs@105℃ 4mm 5.65mm 50V ±20% SMD,D4xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0849
2000+
$0.0329
5000+
$0.0318
10000+
$0.0311
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?