This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDH108M6R3S9PAA

Extended
Manufacturer
KEMET
MFR.Part #
EDH108M6R3S9PAA
JLCPCB Part #
C3829360
Package
SMD,D10xL10.5mm
Description
-40℃~+105℃ 10.5mm 1000uF 10mm 2000hrs@105℃ 410mA@120Hz 6.3V ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2839
200+ $0.1099
500+ $0.1061
1000+ $0.1041
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons