
* Images are for reference only
CSR13E476KP
Extended
- Manufacturer
- KEMET
- MFR.Part #
- CSR13E476KP
- JLCPCB Part #
- C4983520
- Package
- Plugin,D7.3xL20.9mm
- Description
- -55℃~+125℃ 1.2Ω 20V 47uF ±10% 插件,D7.3xL20.9mm Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2856
200+
$5.5290
500+
$5.3342
1000+
$5.2391
Welcome back, may I help you?