
* Images are for reference only
CK13BR473K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- CK13BR473K
- JLCPCB Part #
- C1645457
- Package
- Plugin,D2.3xL6.4mm
- Description
- 47nF 50V X7R ±10% 插件,D2.3xL6.4mm Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2080
200+
$0.4687
500+
$0.4510
1000+
$0.4429
Welcome back, may I help you?