This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAS26C681FAGFC

Extended
Manufacturer
KEMET
MFR.Part #
CAS26C681FAGFC
JLCPCB Part #
C3286131
Package
2211
Description
-55℃~+125℃ 250V 680pF X1,Y2 ±1% 2211 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9218
200+ $2.2923
500+ $2.2116
1000+ $2.1713
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons