This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAS26C100FAGFC

Extended
Manufacturer
KEMET
MFR.Part #
CAS26C100FAGFC
JLCPCB Part #
C3287191
Package
2211
Description
-55℃~+125℃ 10pF 250V X1,Y2 ±1% 2211 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3391
200+ $0.9050
500+ $0.8744
1000+ $0.8582
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons