
* Images are for reference only
CAS18C221GAGFC
Extended
- Manufacturer
- KEMET
- MFR.Part #
- CAS18C221GAGFC
- JLCPCB Part #
- C3286621
- Package
- 1812
- Description
- -55℃~+125℃ 220pF 250V X1,Y2 ±2% 1812 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9134
200+
$0.7409
500+
$0.7151
1000+
$0.7022
Welcome back, may I help you?