This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C957U392MZVDBAWL45

Extended
Manufacturer
KEMET
MFR.Part #
C957U392MZVDBAWL45
JLCPCB Part #
C19318496
Package
Plugin,P=7.5mm
Description
-40℃~+125℃ 3.9nF X1、Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3348
1000+ $0.1336
2500+ $0.1291
5000+ $0.1270

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons