
* Images are for reference only
C941U102KVYDBAWL35
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C941U102KVYDBAWL35
- JLCPCB Part #
- C3287050
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 1nF 400V X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3369
200+
$0.1304
500+
$0.1259
1000+
$0.1236
Related Products
Welcome back, may I help you?