
* Images are for reference only
C901U331KUYDCAWL45
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C901U331KUYDCAWL45
- JLCPCB Part #
- C19728344
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 330pF Y1、X1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0095
200+
$0.4038
500+
$0.3893
1000+
$0.3828
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?