
* Images are for reference only
C787U682MZVDAAWL25
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C787U682MZVDAAWL25
- JLCPCB Part #
- C5963345
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+125℃ 440V 6.8nF X1,Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6825
200+
$0.6727
400+
$0.6501
1000+
$0.6388
Related Products
Welcome back, may I help you?